B-106-3631CS100 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

B-106-3631CS100

B-106-3631CS100

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

B-106-3631CS100

Search Keywords: B1063631CS100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
B-106-3631CS100
Alias/AKA:
CC2628-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG
Connection Capacity:
Single
Mating Tab Thickness:
.81 mm
Disconnect Type:
Quick Disconnect Pin
Terminal Orientation:
Straight
FASTON:
No
UL Rating:
Listed
Fully Insulated:
No
Wire Stop:
No
Contact Base Material:
Brass
Insertion Force:
Normal
Discrete Wire Type:
Stranded
Insulation Material:
Polyamide
Insulated Wire Support:
No
Plating Material:
Tin
Packaging Method:
Bag
Overall Length:
30 mm
Mating Tab Width:
.25 in
Insulated:
Yes
Wire Insulation Support:
Without
Accepts Wire Insulation Diameter Range:
.16 in, 4.06 mm
Barrel Color:
Red
Packaging Quantity:
100
Operating Temperature Range:
125 °C
Wire Insulation Diameter (Max):
4.06 mm
Wire Size:
.3 – .9 mm²
Wire/Cable Composition:
Stranded

FREQUENTLY ASKED QUESTIONS

Is B-106-3631CS100 RoHS compliant?

Yes, B-106-3631CS100 is RoHS compliant.

What is the lead time for B-106-3631CS100?

The standard lead time for B-106-3631CS100 is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,900

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 1250

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
25
$2.124
250
$2.119
500
$2.113
1,250
$2.108
2,500
$1.116
3,750
$0.785
5,000 +
$0.770

Tools/3D Models

Product Guides