help desk software
ATUM-32/8-0-STK by te connectivity / raychem brand
Image is representational - see mfr. specs

ATUM-32/8-0-STK

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The NB10802001 heat shrink tubing environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. High expansion ratio makes it possible to repair most dama

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style

Search Keywords: ATUM3280STK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ATUM-32/8-0-STK
Alias/AKA:
NB10802001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag
Type:
Tubing
Body Material:
Irradiated Modified Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
11.81 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
32 mm

IN STOCK: 409

Ships today, if you order in

Factory Lead-Time 18 Weeks

Qty
Unit Price
1
$31.44
5
$28.88
10
$24.89
30
$23.73
50
$23.05
100
$23.00
250 +
$22.53
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides