ATUM-12/4-X-STK by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

ATUM-12/4-X-STK

Heat Shrink Tubing ST Cross Linked Polyolefin Clear Medium Stick ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This TE Connectivity / Raychem brand part ATUM-12/4-X-STK is a clear heat shrink tubing made from cross-linked polyolefin material. It is medium in size and comes in a convenient stick form for easy installation. This tubing provides excellent protection and insulation for wires and cables in a variety of applications.

Search Keywords: ATUM124XSTK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ATUM-12/4-X-STK
Alias/AKA:
NB08592001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
400
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
11.81 KV/mm
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is ATUM-12/4-X-STK RoHS compliant?

Yes, ATUM-12/4-X-STK is RoHS compliant.

What is the lead time for ATUM-12/4-X-STK?

The standard lead time for ATUM-12/4-X-STK is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 49

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$18.72
10
$16.60
20
$16.27
40
$15.52
60 +
$13.28

Tools/3D Models

Product Guides