APH1-15-20-10-1-B-SB
Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 15 Shell Size Straight
RoHS Compliant
BAG Packaging
DESCRIPTION
Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 15 Shell Size Straight
Search Keywords: APH11520101BSB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
APH1-15-20-10-1-B-SB
Alias/AKA:
AAB6163-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
FREQUENTLY ASKED QUESTIONS
Is APH1-15-20-10-1-B-SB RoHS compliant?
Yes, APH1-15-20-10-1-B-SB is RoHS compliant.
What is the lead time for APH1-15-20-10-1-B-SB?
The standard lead time for APH1-15-20-10-1-B-SB is approximately 16 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
