DESCRIPTION
BTH3-09-04-1-ZN-SE
Search Keywords: AAF695400
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
AAF6954-00
Alias/AKA:
BTH3-09-04-1-ZN-SE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Sealable:
Yes
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Product Length:
.74 in, 18.8 mm
Body Orientation:
Swept Right Angle
Compatible With Connector Shell Size:
09
Primary Product Material:
Aluminum Alloy
TE Connector Interface Code:
40
Primary Product Plating Material:
Zinc Nickel
IN STOCK: 23
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 42 Weeks
Price (USD)
Qty
Unit Price
1
$638.09
5
$636.49
10
$634.90
13
$633.32
25
$347.62
38
$235.92
50
+
$231.20
English
Chinese
Spanish
