A83925-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

A83925-000

CM-SCE-TP-1/2-6H-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The A83925-000, also known as the CM-SCE-TP-1/2-6H-9, is a reliable and high-quality part manufactured by the TE Connectivity / Raychem Brand. This part is a heat shrinkable end cap that provides excellent protection and sealing for cables and connectors. Its 1/2-inch size makes it suitable for various applications, ensuring a secure and durable connection. With a simple installation process, this end cap offers a hassle-free solution for safeguarding your cable connections against moisture, dust, and other environmental factors. The A83925-000 is a dependable choice for professionals seeking exceptional performance and longevity in their electrical installations.

Product Highlights:

  • CM-SCE Series
  • Marker Tag
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Operating Temperature = -55 - 135 °C

Search Keywords: A83925000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
A83925-000
Alias/AKA:
CM-SCE-TP-1/2-6H-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
12.5 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is A83925-000 RoHS compliant?

Yes, A83925-000 is RoHS compliant.

What is the lead time for A83925-000?

The standard lead time for A83925-000 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,314

Ships today, if you order in

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Multiple: 250

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
250
$1.23
500
$1.22
750
$1.21
1,000 +
$1.00