A513413001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

A513413001

RAY-101-6.0(100) ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's Raychem RAY-101-6.0(100) is a reliable cable accessory designed for a variety of applications. This product features a braided construction made of high-quality copper with a tin coating, ensuring durability and excellent electrical conductivity. Each package contains 100 pieces, making it ideal for both small and large-scale projects. Trust Raychem for top-notch cable accessories that meet industry standards for performance and reliability.

Search Keywords: A513413001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
A513413001
Alias/AKA:
RAY-101-6.0(100)
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
REEL
Size:
36 AWG
Bunch Stranding:
36x0.127
Conductor Material:
Tin Plated Copper
Operating Temperature:
-65 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is A513413001 RoHS compliant?

Yes, A513413001 is RoHS compliant.

What is the lead time for A513413001?

The standard lead time for A513413001 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,377 Meters

Can Ship immediately

Minimum Order Quantity: 10 Meters

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$19.81
25
$19.42
50
$19.04
100
$18.85
300
$18.80
500
$18.75
1,000 +
$18.71