help desk software
Possible Replacement
D-500-L45B-2-612-078
D-500-L45B-2-612-078
In Stock: 1
Minimum Order: 1
VIEW PRODUCT
A24369-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

A24369-000

TE Connectivity / Raychem Brand

D-500-L45B-2-612-078

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

D-500-L45B-2-612-078

Search Keywords: A24369000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
A24369-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544300000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Coupler Type:
Ultra-Lightweight In-Line Microcoupler
Number of Stubs:
2
Operating Temperature (Max):
150 °C
Cable Assembly Length:
6.5 ft, 1.981 m
Termination Method to Wire & Cable:
Solder
  Possible Replacement options available.  See Alternatives

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
1
$1,915.67
2
$1,910.88
3
$1,348.86
4
$1,067.85
5 +
$1,046.49