99M0121-16-2/6
TE Connectivity / Raychem Brand99M0121-16-2/6
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
99M0121-16-2/6
Search Keywords: 99M01211626
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0121-16-2/6
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack:
1
Package Type:
Reel
Size:
162059AWG
Conductor Material:
Tinned Copper2047
Cable Diameter:
2 mm
Maximum Voltage Rating:
7502055VAC
Operating Temperature:
-55 to 120 °C
Color:
Blue/Red2050
IN STOCK: 431 Feet
Can Ship immediately
MOQ for In Stock Qty: 100 Feet
MOQ for out of Stock Qty: 821 Feet
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
100
$6.45
250
$6.44
500
$6.42
821
$6.40
1,641
$3.38
2,461
$2.33
3,281
+
$2.28
English
Chinese
Spanish
