help desk software
99M0111-24-5 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

99M0111-24-5

99M0111-24-5 ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 99M0111-24-5 is a high-performance heat shrink tubing designed for demanding applications where robust protection and reliability are paramount. Crafted with precision and advanced materials, this heat shrink tubing features superior insulation properties and exceptional resistance to abrasion, chemicals, and environmental conditions. Its versatility makes it ideal for use in automotive, aerospace, and industrial applications. With a 2:1 shrink ratio, the tubing ensures a snug fit over irregular shapes and surfaces, providing effective sealing and protection against moisture and contaminants. The 99M0111-24-5 is a testament to Raychem's commitment to quality, offering users peace of mind in the most challenging environments.

Search Keywords: 99M0111245

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-24-5
Alias/AKA:
3186593001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Operating Temperature Range:
-55 – 125 °C
Cable Style:
Primary
Number of Conductors:
1
Cable Type:
Spec 99M
Voltage Rating:
600 V
Product Classification:
Cable - Spec 99 & 100
Wire Color:
Green
Wire Source:
United Kingdom
Wire Size:
.205 mm²
Insulation Material:
Radiation-Crosslinked, Modified Polyester
Product Type:
Wire Lead
Conductor Diameter:
.025 in
Number of Strands:
19
Wire Diameter:
.035 in
Conductor Material:
Tin-Plated Copper
Strand Size:
36 AWG
Overall Outside Diameter:
1.05 mm
Cable Insulation Thickness:
.006 in, .15 mm
Insulation Thickness:
.006 in

FREQUENTLY ASKED QUESTIONS

Is 99M0111-24-5 RoHS compliant?

Yes, 99M0111-24-5 is RoHS compliant.

What is the lead time for 99M0111-24-5?

The standard lead time for 99M0111-24-5 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,386

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
50
$0.4083
500
$0.3653
1,000
$0.3569
2,500
$0.3493
5,000
$0.3423
7,500
$0.3415
10,000
$0.3380
15,000 +
$0.3371

Tools/3D Models

Product Guides