help desk software
99M0111-24-2L by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

99M0111-24-2L

99M Wire, Primary - 1 Conductor - Tin-plated Copper - 600VAC - 24 AWG - Pink ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 99M0111-24-2L is a high performance cable designed with 1 conductor and 24 AWG (0.89mm) tin plated copper construction. This black cable is rated for up to 600VAC, making it suitable for various industrial and commercial applications where reliable power transmission is essential. With TE Connectivity's reputation for quality and durability, you can trust this cable to deliver superior performance in demanding environments.

Search Keywords: 99M0111242L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-24-2L
Alias/AKA:
7724153001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Size:
24 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
0.89 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 125 °C
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 99M0111-24-2L RoHS compliant?

Yes, 99M0111-24-2L is RoHS compliant.

What is the lead time for 99M0111-24-2L?

The standard lead time for 99M0111-24-2L is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 27,174 Meters

Ships today, if you order in

MOQ for In Stock Qty: 95 Meters

MOQ for out of Stock Qty: 95 Meters

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
95
$0.9629
1,000
$0.9605
1,641
$0.9581
3,281
$0.5898
4,922
$0.4668
6,562 +
$0.4575