help desk software
97H1-11-1-C by te connectivity / raychem brand

97H1-11-1-C

TE Connectivity / Raychem Brand

The 97H1-11-1-C is a 90° angle, size 11 heat shrink boot backshell made from aluminum with an electroless nickel finish for MIL-DTL-38999 connectors. ...

RoHS Compliant
PACK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 97H1-11-1-C is a 90° heat shrink boot backshell from the 97H series, designed to provide strain relief and environmental sealing. It is constructed from aluminum with a protective electroless nickel finish, features a size 11 shell, and has an M15 x 1.0 connector interface thread. This backshell accommodates a minimum cable diameter of 9.8 mm and includes a silicone O-ring for sealing. It is specifically designed for use with MIL-DTL-38999 Series III & IV connectors, making it suitable for demanding aerospace and military applications.

Search Keywords: 97H1111C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
97H1-11-1-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
PACK

IN STOCK: 62

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$109.85
5
$91.20
10
$85.37
13
$85.04
25
$69.97
38
$69.66
50 +
$66.17

Tools/3D Models

Product Guides