97D1-18-1-C
Heat Shrink Boot Backshell for PATT 105 / PATT 603 Circular Connectors 18 Shell Size Straight
RoHS Compliant
BAG Packaging
DESCRIPTION
Heat Shrink Boot Backshell for PATT 105 / PATT 603 Circular Connectors 18 Shell Size Straight
Search Keywords: 97D1181C
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
97D1-18-1-C
Unit of Measure:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
FREQUENTLY ASKED QUESTIONS
Is 97D1-18-1-C RoHS compliant?
Yes, 97D1-18-1-C is RoHS compliant.
What is the lead time for 97D1-18-1-C?
The standard lead time for 97D1-18-1-C is approximately 16 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
