DESCRIPTION
TXR40SC00-1006AI
Search Keywords: 976853000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
976853-000
Alias/AKA:
TXR40SC00-1006AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BOX
Connector Detail Specification Number:
D38999/26
Material:
Corrosion Resisting Steel
TE Adapter Code:
40
Braid:
36 Single
Style:
Tinel-Lock Adapter
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Termination Device Included:
TR06AI
Adapter Plating Material:
Electroless Nickel (AMS-C-26074)
Overbraid Termination:
Tinel-Lock Ring
Adapter Angle:
00
Adapter Entry Size:
6
Connector Shell Size:
11 , B
Cable Entry Diameter:
.01 – .38 in, .2 – 9.5 mm
Color:
Bright
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Connector General Specification Number:
MIL-DTL-38999 Series IV/Class C,F,W
Accessory Type:
Tinel-Lock Adapter
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Cable Diameter Range:
.188 – .3 in, 4.8 – 7.6 mm
Salt Spray Resistance:
48 Hr
FREQUENTLY ASKED QUESTIONS
Is 976853-000 RoHS compliant?
Yes, 976853-000 is RoHS compliant.
What is the lead time for 976853-000?
The standard lead time for 976853-000 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$590.56
5
$589.08
10
$587.61
13
$586.14
25
$321.73
38
$218.35
50
+
$213.98
English
中文 / 汉语
Deutsch
Español
Nederlands
