973574-000
06183440-PREV
RoHS Compliant
Discontinued
Certificate of Compliance
DESCRIPTION
06183440-PREV
Search Keywords: 973574000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
973574-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
GB
Supplier Standard Pack:
1
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
1.8 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is 973574-000 discontinued?
Yes, 973574-000 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 973574-000?
The recommended replacement for 973574-000 is 06183440 from TE Connectivity / Raychem Brand, available from Master Electronics.
Is 973574-000 RoHS compliant?
Yes, 973574-000 is RoHS compliant.
What is the lead time for 973574-000?
The standard lead time for 973574-000 is approximately 9 days. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
