DESCRIPTION
HEX40-AB-90-19-A7-1-DS
Search Keywords: 961899000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
961899-000
Alias/AKA:
HEX40-AB-90-19-A7-1-DS
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Connector System:
Cable-to-Cable
Adapter Angle:
90
Backshell Material:
Aluminum Alloy
Adapter Plating Material:
Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Adapter Underplating Material:
Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
Sealable:
Yes
TE Adapter Code:
40
Connector Shell Size:
19
Termination Device Type:
Ferrule , HexaShield
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$259.97
2
$247.58
7
$236.34
16
$226.06
47
+
$216.64
English
Chinese
Spanish
