958484-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

958484-000

55A0112-26-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 958484-000, also known as 55A0112-26-9, is a high-quality electrical connector designed and manufactured by TE Connectivity under the Raychem brand. This connector is built to provide secure and reliable connections for various electrical applications. It features advanced technology and materials, ensuring excellent performance and durability. With its compact and streamlined design, the 958484-000 is easy to install and provides a robust connection that can withstand demanding environments. Whether used in automotive, aerospace, or industrial applications, this connector offers exceptional electrical conductivity and resistance to vibration, heat, and moisture. Trust in the 958484-000 to deliver consistent and dependable connectivity for your critical electrical systems.

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 26 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 958484000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
958484-000
Alias/AKA:
55A0112-26-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
26 AWG
Bunch Stranding:
19x38
Conductor Material:
Silver-Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 200 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 958484-000 RoHS compliant?

Yes, 958484-000 is RoHS compliant.

What is the lead time for 958484-000?

The standard lead time for 958484-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 410

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 1250

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
25
$2.229
250
$2.224
500
$2.218
1,250
$2.212
2,500
$1.171
3,750
$0.824
5,000 +
$0.808