947918-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

947918-000

55A1112-22-9-9 ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

55A1112-22-9-9

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United Kingdom, United States
  • Cable Style = Jacketed, Round-Braid Shielded
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 947918000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
947918-000
Alias/AKA:
55A1112-22-9-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
22 AWG
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.93 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 200 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 947918-000 RoHS compliant?

Yes, 947918-000 is RoHS compliant.

What is the lead time for 947918-000?

The standard lead time for 947918-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,100

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1250

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$5.31
250
$3.43
500
$3.29
1,250
$3.25
2,500
$3.22
3,750
$3.19
5,000 +
$3.16