946841-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

946841-000

TXR18AB00-1407AI ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem TXR18AB00-1407AI is a high-performance circular connector accessory designed for robust and reliable connections in demanding applications. This part is engineered to meet stringent industry standards, offering excellent durability and environmental resistance. It is ideally suited for aerospace, defense, and other industrial applications requiring secure and consistent signal and power transmission. The TXR18AB00-1407AI is crafted with precision to ensure easy installation, and it integrates seamlessly with existing systems, providing a dependable solution for complex connectivity challenges. Whether you're designing new systems or upgrading existing ones, this connector accessory delivers superior performance and longevity.

Search Keywords: 946841000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
946841-000
Alias/AKA:
TXR18AB00-1407AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
14
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
7 mm

FREQUENTLY ASKED QUESTIONS

Is 946841-000 RoHS compliant?

No, 946841-000 is not RoHS compliant.

What is the lead time for 946841-000?

The standard lead time for 946841-000 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 88

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$1,094.22
5
$1,091.49
10
$1,072.34
13
$1,069.66
25
$739.64
38
$501.96
50 +
$491.92