946029-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

946029-000

TXR21AB00-0805AI ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR21AB00-0805AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 0.711" (18.05mm) outside diameter, shell size 8 and 7/16-28 UNEF thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .31 in (.2 to 7.9 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: 946029000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
946029-000
Alias/AKA:
TXR21AB00-0805AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
8
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
5 mm

FREQUENTLY ASKED QUESTIONS

Is 946029-000 RoHS compliant?

No, 946029-000 is not RoHS compliant.

What is the lead time for 946029-000?

The standard lead time for 946029-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$258.72
3
$255.59
5
$254.13
10
$252.15
20 +
$250.18