944773-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

944773-000

B-106-1803

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

B-106-1803

Search Keywords: 944773000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
944773-000
Alias/AKA:
B-106-1803
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Type:
Ring Tongue Terminal
Stud Size:
8 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
125(Max) °C

FREQUENTLY ASKED QUESTIONS

Is 944773-000 RoHS compliant?

Yes, 944773-000 is RoHS compliant.

What is the lead time for 944773-000?

The standard lead time for 944773-000 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

Buy all 6 in-stock or the regular minimum order quantity of 25

Stock lot only: 6

Minimum Order Quantity: 25

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
1
$2.0097
25
$1.8270
100
$1.5320
250
$1.4840
500
$1.4180
1,000
$1.3570
2,500
$1.3010
5,000
$0.9200
7,500 +
$0.9080