help desk software
939259-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

939259-000

TE Connectivity / Raychem Brand

Heat Shrink Tubing - Flexible - 0.805" (20.45mm) / 0.375" (9.53mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - White. ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 939259-000 from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 0.805" (20.45mm) to 0.375" (9.53mm) inner diameter range. This white color polyolefin (PO) heat shrink tubing has 70°C shrink temperature and length of 196.8' (60.0m). Operating temperature range is from -55°C to 135°C.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style

Search Keywords: 939259000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
939259-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
California Prop 65
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
20.45 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives

IN STOCK: 8,850 Feet

Ships today, if you order in

Minimum Order Quantity: 150 Feet

Qty
Unit Price
150
$0.5294
650
$0.5161
1,200
$0.4906
5,000
$0.3539
10,000
$0.3356
25,000 +
$0.3152
RECOMMENDED REPLACEMENT
NB14444001
NB14444001
VIEW PRODUCT

Tools/3D Models

Product Guides