930592-000
TE Connectivity / Raychem BrandMTCPK2PJC66PP
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
DESCRIPTION
MTCPK2PJC66PP
Search Keywords: 930592000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
930592-000
Alias/AKA:
MTCPK2PJC66PP
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
9A991.D
Supplier Standard Pack:
1
Package Type:
Pack
Termination Method to Wire & Cable:
Crimp
Sealable:
No
Connector Product Type:
Housing Kit
Mating Alignment Type:
Keyed
Mating Retention:
With
Contact Retention Within Housing:
With
PCB Mount Orientation:
Vertical
Mating Alignment:
With
UL Flammability Rating:
UL 94V-0
Contact Current Rating (Max):
5 A
Mating Retention Type:
Jackscrew
Connector & Housing Type:
Plug
Shielded:
Yes
Shell Plating Material:
Nickel
Operating Temperature Range:
-65 – 125 °C, -85 – 257 °F
Row-to-Row Spacing:
.1 in, 2.54 mm
Operating Voltage:
1500 VAC, 954 VDC
Circuit Application:
Power & Signal
Connector & Contact Terminates To:
Wire & Cable
Connector Mounting Type:
Cable Mount (Free-Hanging)
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 32 Weeks
Price (USD)
Qty
Unit Price
1
$2,711.87
5
$2,705.09
7
$2,698.33
13
$1,484.19
19
$1,036.88
25
+
$1,016.14
English
Chinese
Spanish
