929926-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

929926-000

STD09W-B

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

STD09W-B

Search Keywords: 929926000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
929926-000
Alias/AKA:
STD09W-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
4.5 mm
Marker Type:
Pre-Marked

FREQUENTLY ASKED QUESTIONS

Is 929926-000 RoHS compliant?

Yes, 929926-000 is RoHS compliant.

What is the lead time for 929926-000?

The standard lead time for 929926-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,540

Can Ship immediately

Minimum Order Quantity: 600

Multiple: 300

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
600
$0.0434
2,700
$0.0424
7,500
$0.0365
25,200
$0.0307
50,100
$0.0278
100,200
$0.0250
150,000
$0.0248
250,200 +
$0.0246