924869-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

924869-000

462A011-25/86-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part number 924869-000 is a high-quality electric cable splice kit, designed for use in demanding environments. This splice kit includes the 462A011-25/86-0, a reliable and durable heat-shrink tubing that provides excellent insulation and protection for cable splicing and repairs. It is specifically engineered for use with low voltage electrical systems, offering superior performance and reliability. The 462A011-25/86-0 is made from premium materials, ensuring long-lasting durability and resistance to environmental factors such as moisture and chemicals. It is easy to install, providing a secure and professional splice every time. Whether you are repairing damaged cables or creating new connections, the TE Connectivity / Raychem Brand part 924869-000 with the 462A011-25/86-0 is a trusted solution for reliable electrical connections in a wide range of applications.

Product Highlights:

  • Transition
  • Family Name = 462A0
  • Transition Type = One to Three Cables
  • 3 Branches/Legs
  • General Purpose Application, Military Application

Search Keywords: 924869000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
924869-000
Alias/AKA:
462A011-25/86-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Type:
Transition
Body Material:
Fluid Resistant Elastomer
Styles:
Y Style
Operating Temperature:
-55 to 120 °C
Dimension:
46.2 mm
Inside Diameter After Shrinking:
6.6/(3.6/3.6/3.6) mm
Inside Diameter Before Shrinking:
13.2/(6.6/6.6/6.6) mm

FREQUENTLY ASKED QUESTIONS

Is 924869-000 RoHS compliant?

Yes, 924869-000 is RoHS compliant.

What is the lead time for 924869-000?

The standard lead time for 924869-000 is approximately 37 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

On Order: 100   can ship 6/21/27 

Factory Lead-Time 37 Weeks

Price (USD)

Qty
Unit Price
1
$45.73
5
$41.59
10
$35.62
25
$33.99
50
$33.65
100
$30.79
250 +
$30.15