91LC1-20-10-1-ZN-HE200 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

91LC1-20-10-1-ZN-HE200

Spring Termination Backshell

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Spring Termination Backshell

Search Keywords: 91LC120101ZNHE200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
91LC1-20-10-1-ZN-HE200
Alias/AKA:
AAE0799-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Backshells1087
Shell Size:
201086
Angular Function:
1801072°
Body Material:
Aluminum Alloy1073
Dimension:
37mm mm

FREQUENTLY ASKED QUESTIONS

Is 91LC1-20-10-1-ZN-HE200 RoHS compliant?

Yes, 91LC1-20-10-1-ZN-HE200 is RoHS compliant.

What is the lead time for 91LC1-20-10-1-ZN-HE200?

The standard lead time for 91LC1-20-10-1-ZN-HE200 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 38

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$222.55
5
$221.99
10
$221.44
13
$220.88
25
$121.61
38
$84.46
50 +
$82.76

Tools/3D Models

Product Guides