91H3-21-12-1-B-HE300
Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Right Angle Aluminum Alloy
RoHS Compliant
Pack Packaging
DESCRIPTION
Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Right Angle Aluminum Alloy
Search Keywords: 91H321121BHE300
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
91H3-21-12-1-B-HE300
Alias/AKA:
AAB3400-00
Unit of Measure:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
Pack
FREQUENTLY ASKED QUESTIONS
Is 91H3-21-12-1-B-HE300 RoHS compliant?
Yes, 91H3-21-12-1-B-HE300 is RoHS compliant.
What is the lead time for 91H3-21-12-1-B-HE300?
The standard lead time for 91H3-21-12-1-B-HE300 is approximately 19 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
