help desk software
91H3-15-10-4-J-HE200 by te connectivity / raychem brand
Image is representational - see mfr. specs

91H3-15-10-4-J-HE200

TE Connectivity / Raychem Brand

Spring Backshell for MIL-DTL-38999 Series III/IV - 90° Angle - Shell Size 15 - Entry Size 10 - Stainless Steel - Passivate Finish - 7.9J Max.

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 91H3-15-10-4-J-HE200 from TE Connectivity / Raychem Brand is 90° angle spring backshell for MIL-DTL-38999 series III/IV circular connectors, shell size 15, entry size 10, 7.9J max. This is stainless steel backshell with passivate finish.

Search Keywords: 91H315104JHE200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
91H3-15-10-4-J-HE200
Alias/AKA:
AAE7568-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 17

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$760.64
5
$758.73
10
$756.84
13
$754.95
25
$401.01
38
$269.38
50 +
$263.99

Tools/3D Models

Product Guides