91H1-21-13-1-B-HE300 by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

91H1-21-13-1-B-HE300

Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Straight Aluminum Alloy ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

TE Connectivity's Raychem brand proudly presents the 91H1-21-13-1-B-HE300 part, a high-quality solution for wire and cable harness applications. This versatile component offers exceptional performance and reliability, making it the ideal choice for a wide range of industries, including aerospace, defense, and automotive.The 91H1-21-13-1-B-HE300 features advanced technology and innovative design, ensuring superior electrical performance and durability. With its high-temperature resistance and excellent mechanical strength, this part can withstand harsh operating conditions and deliver optimal performance in demanding environments.Designed with precision and engineered to meet the highest industry standards, the 91H1-21-13-1-B-HE300 provides excellent electrical insulation and protection against moisture, chemicals, and abrasion. Its reliable construction ensures secure connections and reduces the risk of electrical failures, enhancing overall system integrity and safety.Furthermore, this Raychem brand part offers easy installation and maintenance, saving time and effort during assembly processes. Its compact size and lightweight design make it suitable for space-constrained applications without compromising performance or reliability.With its proven track record and exceptional quality, the 91H1-21-13-1-B-HE300 is the perfect choice for professionals who prioritize efficiency, durability, and performance. Trust TE Connectivity's Raychem brand to deliver reliable solutions for your wire and cable harness needs. Contact us today to learn more about this top-of-the-line component and explore the possibilities it offers for your next project.

Search Keywords: 91H121131BHE300

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
91H1-21-13-1-B-HE300
Alias/AKA:
AAB2318-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 91H1-21-13-1-B-HE300 discontinued?

Yes, 91H1-21-13-1-B-HE300 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 91H1-21-13-1-B-HE300 RoHS compliant?

Yes, 91H1-21-13-1-B-HE300 is RoHS compliant.

What is the lead time for 91H1-21-13-1-B-HE300?

The standard lead time for 91H1-21-13-1-B-HE300 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 14

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$113.14
5
$108.76
10
$106.44
20
$104.30
50
$102.97
100 +
$82.54

Tools/3D Models