91H1-21-12-1-C-HE300
TE Connectivity / Raychem BrandThe 91H1-21-12-1-C-HE300 is a 90-degree spring backshell made from aluminum with an electroless nickel finish, designed for MIL-DTL-38999 Series III & IV connectors. ...
DESCRIPTION
The 91H1-21-12-1-C-HE300 is a 90-degree spring backshell for providing strain relief and environmental sealing on circular connectors. It is constructed from aluminum alloy with a durable electroless nickel finish and includes a silicone O-ring. This backshell features a size 21 shell interface with an M31 x 1.0 thread and accommodates a cable entry diameter between 19.0 mm and 26.7 mm. A constant force spring (HE300) ensures consistent pressure on the cable braid. This component is specifically designed for use with MIL-DTL-38999 Series III & IV connectors in applications requiring robust cable management.
Search Keywords: 91H121121CHE300
SPECIFICATIONS
IN STOCK: 26
Can Ship immediately
Factory Lead-Time 16 Weeks
Price (USD)
Product Guides
English
Chinese
Spanish
