91H1-13-07-1-B-HE100
Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors - Shell Size 13 - 11.1mm Entry Diameter - Straight - Aluminum Alloy. ...
DESCRIPTION
TE Connectivity's Raychem Brand part AAB1717-00 is a top-of-the-line electrical wire splice kit designed for professional and reliable connections. This kit is specifically developed for use in harsh environmental conditions, making it ideal for various industrial and automotive applications.The AAB1717-00 splice kit features advanced technologies that ensure superior electrical performance and long-term stability. It includes high-quality heat shrink tubing with adhesive lining, which provides excellent protection against moisture, corrosion, and electrical leakage. The tubing's adhesive helps create a strong and waterproof seal, minimizing the risk of wire failure.With a compact and user-friendly design, the AAB1717-00 splice kit is easy to install and can be used in both indoor and outdoor settings. It can handle a wide range of wire sizes and is compatible with different wire types, including copper and aluminum.TE Connectivity's Raychem Brand is known for its commitment to innovation and quality. The AAB1717-00 splice kit exemplifies this, offering the highest level of reliability and performance. Trust this splice kit to effectively connect and protect your wires, ensuring a safe and efficient electrical system.
Search Keywords: 91H113071BHE100
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 91H1-13-07-1-B-HE100 discontinued?
Yes, 91H1-13-07-1-B-HE100 from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 91H1-13-07-1-B-HE100 RoHS compliant?
Yes, 91H1-13-07-1-B-HE100 is RoHS compliant.
What is the lead time for 91H1-13-07-1-B-HE100?
The standard lead time for 91H1-13-07-1-B-HE100 is approximately 29 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 53
Ships today, if you order in
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
