help desk software
91H1-09T309-1-B-HE200 by te connectivity / raychem brand

91H1-09T309-1-B-HE200

TE Connectivity / Raychem Brand

Circular MIL Spec Backshells ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AAD5178-00 is a spring termination backshell assembly designed for use with MIL-DTL-38999 Series III & IV connectors in the 91H series. The backshell features a silicone O-ring seal with a nominal diameter of 30.00 mm and incorporates a constant force spring mechanism for secure cable retention. Available in multiple shell sizes (09 through 25) with corresponding thread specifications ranging from M12 x 1.0 to M37 x 1.0, the assembly accommodates various entry sizes and spring references (HE050 through HE400). Material options include aluminum alloy and stainless steel with nickel-aluminum bronze variants, finished with electroless nickel, cadmium, zinc cobalt, or zinc nickel coatings per TABLE 4. This backshell assembly is commonly used in military and aerospace applications requiring reliable connector termination with vibration resistance and environmental sealing.

Search Keywords: 91H109T3091BHE200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
91H1-09T309-1-B-HE200
Alias/AKA:
AAD5178-00
Unit of Measure:
Per Each
RoHS:
No
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$513.37
5
$512.08
10
$510.81
13
$509.52
25
$279.67
38
$189.80
50 +
$186.01

Tools/3D Models

Product Guides