help desk software
91H1-09-05-1-ZN-HE100 by te connectivity / raychem brand
Image is representational - see mfr. specs

91H1-09-05-1-ZN-HE100

TE Connectivity / Raychem Brand

Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 9 Straight Aluminum Alloy ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 91H1-09-05-1-ZN-HE100 is a 90-degree spring termination backshell designed for use with MIL-DTL-38999 Series III & IV connectors. Constructed from aluminum alloy, it features a durable zinc nickel black passivate over electroless nickel finish for enhanced protection. This backshell has a size 09 shell with an M12 x 1.0 interface thread and accommodates cable diameters from 7.9 mm to 15.5 mm. It includes an HE100 constant force spring for secure cable screen termination and a silicone O-ring for environmental sealing, making it ideal for harsh environment applications.

Search Keywords: 91H109051ZNHE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
91H1-09-05-1-ZN-HE100
Alias/AKA:
AAB1516-00
Unit of Measure:
Per Each
RoHS:
Yes
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
13
$284.82
25
$156.82
38
$108.90
50 +
$106.72

Tools/3D Models

Product Guides