912481-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

912481-000

RBD-50-S-00 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RBD-50-S-00

Product Highlights:

  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Solder

Search Keywords: 912481000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
912481-000
Alias/AKA:
RBD-50-S-00
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX
Type:
BNC
Impedance:
50 Ohm
Gender:
PL
Mounting:
Through Hole
Body Orientation:
Straight
Termination Method:
Solder
Operating Temperature:
-55 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 912481-000 RoHS compliant?

No, 912481-000 is not RoHS compliant.

What is the lead time for 912481-000?

The standard lead time for 912481-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$143.286
5
$130.260
10
$129.930
25
$129.610
50
$68.620
75
$48.290
100 +
$47.320