9105556001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

9105556001

TMS-CCUV-SLEEVE-8-X-65MM ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TMS-CCUV-SLEEVE-8-X-65MM is a clear heat-shrinkable sleeve designed for the over-protection of identification products, providing a long-term barrier against environmental exposure. Formulated for exceptional clarity, it offers tough resistance to abrasion, industrial fluids, and the effects of ultra-violet light, with an operating temperature range of -55°C to +150°C. This sleeve has a minimum supplied inside diameter of 38.10 mm and recovers to a maximum of 19.00 mm, accommodating wire diameters from 21.00 mm to 33.80 mm. Its heat-shrink locking action eliminates reliance on adhesives, making it ideal for protecting markers on cables and wire bundles that may be bent or flexed during use.

Product Highlights:

  • TMS-CCUV Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Fluoropolymer Material
  • Operating Temperature = -55 - 150 °C

Search Keywords: 9105556001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
9105556001
Alias/AKA:
TMS-CCUV-SLEEVE-8-X-65MM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Type:
Sleeve
Body Material:
Cross Linked Fluoropolymer
Styles:
Straight
Color:
Clear
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
19 mm
Inside Diameter Before Shrinking:
38.1 mm

FREQUENTLY ASKED QUESTIONS

Is 9105556001 RoHS compliant?

Yes, 9105556001 is RoHS compliant.

What is the lead time for 9105556001?

The standard lead time for 9105556001 is approximately 62 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 180

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 250

Factory Lead-Time 62 Weeks

Price (USD)

Qty
Unit Price
10
$6.67
50
$6.66
100
$6.64
250
$6.63
500
$4.08
750
$3.22
1,000 +
$3.16

Tools/3D Models

Product Guides