905341-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

905341-000

RTD-75-S-04 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem 905341-000, also known by its short description RTD-75-S-04, is a high-performance, versatile electronic component designed to meet the demands of various industrial applications. This robust part is engineered to deliver reliable thermal management and protection in demanding environments. Known for its exceptional durability, the RTD-75-S-04 is ideal for applications that require precise temperature regulation and enhanced safety. Whether you're involved in aerospace, automotive, or industrial manufacturing, this component's superior design ensures optimal performance. Discover the quality and reliability that TE Connectivity / Raychem is renowned for with the 905341-000, a trusted choice for professionals worldwide.

Search Keywords: 905341000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
905341-000
Alias/AKA:
RTD-75-S-04
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BOX
Type:
TNC
Impedance:
75 Ohm
Operating Frequency:
0 to 2.8 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-55 to 150 °C
Dimension:
25.4 mm

FREQUENTLY ASKED QUESTIONS

Is 905341-000 RoHS compliant?

No, 905341-000 is not RoHS compliant.

What is the lead time for 905341-000?

The standard lead time for 905341-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 53

Can Ship immediately

MOQ for out of Stock Qty: 14

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$141.04
5
$130.30
10
$118.04
14
$96.94
28
$75.84
42
$74.58
55 +
$71.29