DESCRIPTION
TXR54AB90-1607AI
Search Keywords: 900319000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
900319-000
Alias/AKA:
TXR54AB90-1607AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Shell Size:
16
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
7 mm
FREQUENTLY ASKED QUESTIONS
Is 900319-000 RoHS compliant?
No, 900319-000 is not RoHS compliant.
What is the lead time for 900319-000?
The standard lead time for 900319-000 is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 11
Can Ship immediately
Factory Lead-Time 24 Weeks
Price (USD)
Qty
Unit Price
1
$625.57
5
$624.01
10
$622.44
13
$620.88
25
$340.80
38
$231.29
50
+
$226.66
English
中文 / 汉语
Deutsch
Español
Nederlands
