DESCRIPTION
VERSAFIT-3X-3/8-7-SP
Search Keywords: 896170000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
896170-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
California Prop 65
Type:
Tubing Kit
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Violet
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
9.5 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 4,596 Feet
Ships today, if you order in
Minimum Order Quantity: 75 Feet
Price (USD)
Qty
Unit Price
75
$0.9078
400
$0.8874
750
$0.8670
1,500
$0.8568
5,200
$0.8364
10,000
$0.6834
25,000
+
$0.5916
English
Chinese
Spanish
