DESCRIPTION
TXR21AB45-2214BI
Search Keywords: 889071000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
889071-000
Alias/AKA:
TXR21AB45-2214BI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
TE Adapter Code:
21
Overbraid Termination:
Tinel-Lock Ring
Backshell Material:
Aluminum
Termination Device Included:
TR14BI
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Salt Spray Resistance:
500 Hr
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Adapter Angle:
45
Adapter Entry Size:
14
Cable Entry Diameter:
.01 – .88 in, .2 – 22.2 mm
Adapter Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Cable Diameter Range:
.438 – .7 in, 11.1 – 17.8 mm
Connector Shell Size:
22
Color:
Olive Drab
FREQUENTLY ASKED QUESTIONS
Is 889071-000 RoHS compliant?
No, 889071-000 is not RoHS compliant.
What is the lead time for 889071-000?
The standard lead time for 889071-000 is approximately 34 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 34 Weeks
Price (USD)
Qty
Unit Price
1
$1,073.49
5
$1,070.81
10
$1,068.13
13
$1,065.46
25
$565.96
38
$380.17
50
+
$372.58
English
中文 / 汉语
Deutsch
Español
Nederlands
