888359-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

888359-000

Shrink Boot Adapters 180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: 888359000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
888359-000
Alias/AKA:
TX41AB00-1210H
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
12,13
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
15.88 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is 888359-000 RoHS compliant?

No, 888359-000 is not RoHS compliant.

What is the lead time for 888359-000?

The standard lead time for 888359-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$565.73
5
$564.32
10
$562.91
13
$561.50
25
$308.20
38
$209.16
50 +
$204.98

Tools/3D Models

Product Guides