887445-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

887445-000

TXR54AB90-1004AI ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem TXR54AB90-1004AI is a highly reliable backshell designed for optimal performance in demanding environments. It features a robust and durable construction that ensures secure cable termination for both military and aerospace applications. The backshell is engineered to provide excellent mechanical protection and offers superior resistance to environmental stressors, including temperature fluctuations and moisture. With a user-friendly design, it allows for easy installation and maintenance. Ideal for use in harsh conditions, the TXR54AB90-1004AI backshell from Raychem is a crucial component for ensuring the integrity and longevity of your cable assemblies.

Search Keywords: 887445000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
887445-000
Alias/AKA:
TXR54AB90-1004AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Cable Entry Diameter:
.01 – .25 in, .2 – 6.4 mm
Overbraid Termination:
Tinel-Lock Ring
Salt Spray Resistance:
500 Hr
Cable Diameter Range:
.125 – .2 in, 3.2 – 5.1 mm
Backshell Material:
Aluminum
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Color:
Olive Drab
Adapter Entry Size:
4
Adapter Angle:
90
Termination Device Included:
TR04AI
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
TE Adapter Code:
54
Connector Shell Size:
10
Adapter Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)

FREQUENTLY ASKED QUESTIONS

Is 887445-000 RoHS compliant?

No, 887445-000 is not RoHS compliant.

What is the lead time for 887445-000?

The standard lead time for 887445-000 is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$582.09
5
$580.64
10
$579.19
13
$577.74
25
$317.12
38
$215.22
50 +
$210.92