help desk software
879787-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

879787-000

TE Connectivity / Raychem Brand

TXR40AB45-2207AI ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem TXR40AB45-2207AI is a high-quality backshell designed to provide robust environmental protection and strain relief for your electrical connectors. This component is part of the renowned Raychem brand, known for its precision engineering and reliability in harsh environments. The 879787-000 model features a 45-degree angle and is compatible with a variety of circular connectors, making it ideal for applications where space is limited or angled connections are required. It is constructed from durable materials that ensure long-lasting performance and resistance to extreme temperature fluctuations, corrosion, and vibration. Perfect for aerospace, defense, and industrial applications, the TXR40AB45-2207AI backshell offers a secure fit and streamlined profile, enhancing the overall integrity and function of your connector assemblies. Choose this backshell for superior performance and peace of mind in demanding conditions.

Search Keywords: 879787000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
879787-000
Alias/AKA:
TXR40AB45-2207AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Salt Spray Resistance:
500 Hr
Termination Device Included:
TR07AI
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Cable Entry Diameter:
.01 – .44 in, .2 – 11.1 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Compatible With Connector Shell Size:
23 , H
TE Connector Interface Code:
40
Product Length:
1.87 in, 47.6 mm
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Body Orientation:
45°
Primary Product Color:
Olive Drab
Primary Product Material:
Aluminum

IN STOCK: 55

Can Ship immediately

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
1
$232.81
3
$229.65
5
$229.08
10
$228.14
20 +
$225.24