help desk software
866259-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

866259-000

TE Connectivity / Raychem Brand

The 866259-000 is a cold-applied, gel-filled in-line crimp splice for creating environmentally sealed wire-to-wire connections for 18 to 16 AWG wire. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 866259-000, also known as D-436-37-COLD, is a Mini-Seal crimp splice designed to create a reliable, environmentally sealed, in-line connection between wires. It accommodates a wire range of 18 to 16 AWG and requires no heat for installation, making it a safe choice for applications such as on fueled aircraft. The splice features a transparent polyvinylidene fluoride insulation sleeve, a tin-plated copper crimp, and a clear, flame-retardant silicone-based gel that protects and seals against moisture ingress. This component operates over a temperature range of -65°C to 150°C and meets SAE AS81824 specifications. Its robust design provides high tensile strength, excellent fluid resistance, and reliable performance in demanding aerospace, defense, and marine environments.

Product Highlights:

  • Shield Terminator
  • Terminator Type = Solder Sleeve
  • Fluid Resistance = Immersion
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 4.30 mm

Search Keywords: 866259000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
866259-000
Alias/AKA:
S02-08-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Polyvinylidene Fluoride

IN STOCK: 0

On Order: 2,500   can ship 7/17/26 
On Order: 2,500   can ship 10/21/26 

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 45 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.