860516-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

860516-000

STD17W-I

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

STD17W-I

Search Keywords: 860516000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
860516-000
Alias/AKA:
STD17W-I
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
11.5 mm
Marker Style:
Snap-On
Marker Type:
Pre-Marked

FREQUENTLY ASKED QUESTIONS

Is 860516-000 RoHS compliant?

Yes, 860516-000 is RoHS compliant.

What is the lead time for 860516-000?

The standard lead time for 860516-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 650

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
100
$0.2197
1,000
$0.1860
2,500
$0.1745
5,000
$0.1618
7,500
$0.1595
25,000
$0.1528
50,000
$0.1436
100,000 +
$0.1404