855366-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

855366-000

Heat Shrink Boot - Molded Adhesive Lined - Y Transition - 13.2 mm - Black - 41.7 mm.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 382A012-25/225-0 is a Heat-shrink Boot (855366-000) with modified elastomer suitable for long term fluid exposure at elevated temperatures. Tipical aplications are industrial, maintenance & repair.

Search Keywords: 855366000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
855366-000
Alias/AKA:
382A012-25/225-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Transition
Body Material:
Elastomer
Styles:
Y Style
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 855366-000 RoHS compliant?

Yes, 855366-000 is RoHS compliant.

What is the lead time for 855366-000?

The standard lead time for 855366-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,242

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$37.09
5
$30.02
10
$29.72
25
$24.53
50
$23.91
100
$23.56
250 +
$23.10