DESCRIPTION
TXR21AB00-1612BI
Search Keywords: 855233000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
855233-000
Alias/AKA:
TXR21AB00-1612BI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
TE Adapter Code:
21
Adapter Angle:
Straight
Termination Device Included:
TR12BI
Overbraid Termination:
Tinel-Lock Ring
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Cable Entry Diameter:
.01 – .75 in, .2 – 19.1 mm
Backshell Material:
Aluminum
Connector Shell Size:
16
Adapter Entry Size:
12
Adapter Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Salt Spray Resistance:
500 Hr
Cable Diameter Range:
.375 – .6 in, 9.5 – 15.2 mm
Color:
Olive Drab
FREQUENTLY ASKED QUESTIONS
Is 855233-000 RoHS compliant?
No, 855233-000 is not RoHS compliant.
What is the lead time for 855233-000?
The standard lead time for 855233-000 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 11
Can Ship immediately
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1
$378.04
5
$377.09
10
$376.16
13
$375.22
25
$205.95
38
$139.77
50
+
$136.98
English
中文 / 汉语
Deutsch
Español
Nederlands
