852669-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

852669-000

TXR40AB00-2210BI

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TXR40AB00-2210BI

Search Keywords: 852669000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
852669-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
22
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
10 mm

FREQUENTLY ASKED QUESTIONS

Is 852669-000 RoHS compliant?

No, 852669-000 is not RoHS compliant.

What is the lead time for 852669-000?

The standard lead time for 852669-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Buy all 3 in-stock or the regular minimum order quantity of 13

Stock lot only: 3

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$313.588
13
$285.080
25
$156.960
38
$109.000
50 +
$106.820