8515104003
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Blue Thin Spool ...
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Heat Shrink Tubing ST Polyolefin Blue Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: 8515104003
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
8515104003
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
125
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
19.1 mm
Inside Diameter Before Shrinking:
39.88 mm
Recovered Diameter:
0.752" (19.1mm)
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
