8478290001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

8478290001

RPS-1K-10-2/2.0-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's Raychem Brand part 8478290001, also known as RPS-1K-10-2/2.0-9, is a reliable and efficient power cable splicing solution. With a rated voltage of 1kV, this product is specifically designed for various electrical applications that require a secure and robust connection. Featuring a 10mm2 wire size, this splice offers enhanced conductivity and allows for a seamless installation process. The 2/2.0-9 configuration ensures optimal performance and compatibility with different cable types. This TE Connectivity Raychem power cable splice guarantees long-lasting durability, ensuring uninterrupted power transmission and superior electrical connectivity.

Product Highlights:

  • RPS Series
  • Marker Sleeve
  • Commercial Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1

Search Keywords: 8478290001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
8478290001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Marker Color:
White
Maximum Cable Diameter:
10.79 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is 8478290001 RoHS compliant?

Yes, 8478290001 is RoHS compliant.

What is the lead time for 8478290001?

The standard lead time for 8478290001 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 33,600

Can Ship immediately

On Order: 25,000   can ship 1/11/27 

Minimum Order Quantity: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
25
$1.32
100
$1.19
250
$1.16
500
$1.14
1,000
$1.13
3,000
$1.12
5,000
$1.11
8,000 +
$1.10