DESCRIPTION
TXR40AC90-1205AI
Search Keywords: 844709000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
844709-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
13
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
5 mm
FREQUENTLY ASKED QUESTIONS
Is 844709-000 RoHS compliant?
Yes, 844709-000 is RoHS compliant.
What is the lead time for 844709-000?
The standard lead time for 844709-000 is approximately 68 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 22
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 68 Weeks
Price (USD)
Qty
Unit Price
1
$668.90
5
$667.22
10
$665.55
13
$663.89
25
$364.41
38
$247.31
50
+
$242.36
English
中文 / 汉语
Deutsch
Español
Nederlands
